Toolcraft TO-7726197 Steel Sawhorse Height-Adjustable 300kg Capacity

Image Representative of Range

Toolcraft TO-7726197 Steel Sawhorse Height-Adjustable 300kg Capacity

MPN
TO-7726197
Brand
Toolcraft
EAN-13
4064161216560
Order Code
07-7860
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 14/09/2026

The Toolcraft TO-7726197 Steel Sawhorse is a robust and height-adjustable tool designed to support up to 300 kg. Measuring 520 x 620 x 1088 mm and weighing 9.3 kg, it provides stability for cutting and construction tasks. Ideal for workshops and construction sites, this sawhorse helps enhance efficiency and safety.
Type Sawhorse
Load Capacity 300kg
Depth 1088mm
Dim (W x H x D) 520 x 620 x 1088 mm
Height 810mm
Material Steel
Plastic free packaging Plastic-free packaging
Trestle Features height-adjustable
Weight 9.3kg
Width 520mm

Reviews

Be the first to submit a review

Trustpilot