Toolcraft TO-7703463 Crimper Set with 83-Piece Ferrules & Case

Image Representative of Range

Toolcraft TO-7703463 Crimper Set with 83-Piece Ferrules & Case

MPN
TO-7703463
Brand
Toolcraft
EAN-13
4064161216003
Order Code
07-7855
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £68.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

Toolcraft's TO-7703463 Crimper set is an 83-piece tool designed for crimping ferrules from 0.5 up to 35 mm². It includes a ferrule set, a case, and exchangeable crimp insets, making it versatile for various electrical and wiring applications. This crimping tool is ideal for both professional electricians and DIY enthusiasts needing precise and reliable connections.
Type Crimper set
For Use With Ferrules
Length 280mm
Crimp area 0.5 up to 35mm²
Crimp area (max.) 35mm²
Crimp area (min.) 0.5mm²
Height 50mm
Plastic free packaging Plastic-free packaging
Weight 1085g
Width 205mm

Reviews

Be the first to submit a review

Trustpilot