Toolcraft TO-7692633 Ceramic Blades Long Life 5 pcs for 2180832

MPN
TO-7692633
Brand
Toolcraft
EAN-13
4064161214955
Order Code
07-7852
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 535 in stock

Toolcraft's TO-7692633 features a cutter spare blade with a ceramic composition, ensuring durability and precision. Specifically designed for the 2180832 model, it comes as a set of five pieces. Ideal for tasks requiring clean cuts, its applications include arts and crafts, industrial use, and packaging.
Type Cutter spare blade
Blade Width 9.2mm
Dim (L x W) 28.5 mm x 9.2 mm
Factory colour White
Length 28.5mm
Material Ceramic
Number of Blades 5
Plastic free packaging Plastic-free packaging
Weight 2g

Reviews

Be the first to submit a review

Trustpilot