Toolcraft TO-7656453 TPS-200TW Soldering Tip 0.5mm Tapered 107mm 1pc

Image Representative of Range

Toolcraft TO-7656453 TPS-200TW Soldering Tip 0.5mm Tapered 107mm 1pc

MPN
TO-7656453
Brand
Toolcraft
EAN-13
4064161215099
Order Code
07-7850
Country of Origin
China
View Full Product Range (4)

Discontinued


The Toolcraft TPS-200TW Soldering Tip, featuring a tapered design with a 0.5 mm size and 107 mm length, is crafted for precision soldering tasks. Manufactured by Toolcraft, this durable tip is ideal for electrical circuit board work and fine electronics repair. Its precision and length make it suitable for reaching difficult areas and small components.
For Use With Toolcraft
Tip Type Tapered
Tip Size 0.5mm
Length 107mm
Type Soldering tip

Trustpilot