Toolcraft TO-7567473 Screw Extractor Set for 3-18mm Screws/Bolts

Image Representative of Range

Toolcraft TO-7567473 Screw Extractor Set for 3-18mm Screws/Bolts

MPN
TO-7567473
Brand
Toolcraft
EAN-13
4064161205137
Order Code
07-7841
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 199 in stock

The Toolcraft TO-7567473 Screw Extractor Set is designed to remove broken or damaged screws effectively. This set features durable, high-quality extractors suitable for a variety of materials. Ideal for both professional mechanics and DIY enthusiasts, it ensures quick and easy screw extraction.
Type Screw extractor set
Height 16mm
Length 59mm
Material Steel
Plastic free packaging Plastic-free packaging
Weight 103g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot