Toolcraft TO-7564764 Cleaning Pad 1 Piece 58x58x9mm Durable Design

Image Representative of Range

Toolcraft TO-7564764 Cleaning Pad 1 Piece 58x58x9mm Durable Design

MPN
TO-7564764
Brand
Toolcraft
EAN-13
4064161201610
Order Code
07-7832
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockFurther 1,594 despatched in 4 working days

Toolcraft's TO-7564764 cleaning pad is a single-piece accessory measuring 58 x 58 x 9 mm. Designed for use in soldering, it efficiently removes residue from equipment. This durable cleaning pad facilitates maintenance and ensures optimal performance of soldering tools.
Type Cleaning pad
For Use With Toolcraft
Dimensions (L x W x H) 58 x 58 x 9 mm
Height 9mm
Length 58mm
Width 58mm

Reviews

Be the first to submit a review

Trustpilot