Toolcraft TO-7492839 Workshop Pliers Set 4-piece Durable Grip

Image Representative of Range

Toolcraft TO-7492839 Workshop Pliers Set 4-piece Durable Grip

MPN
TO-7492839
Brand
Toolcraft
EAN-13
4064161200750
Order Code
07-7825
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 255 in stock

Toolcraft's TO-7492839 Workshop Pliers Set 4-piece is a versatile collection of handheld tools. These pliers are ideal for gripping, twisting, and cutting tasks in various workshop applications. Known for durability, they suit both professional and DIY use.
Type Pliers Set
Dim (L x W x H) 282 x 36 x 225 mm
Height 225mm
Length 282mm
Plastic free packaging Plastic-free packaging
Range of use Workshop
Weight 1.35kg
Width 36mm

Reviews

Be the first to submit a review

Trustpilot