TOOLCRAFT TO-7492794 Pen light rechargeable 3.5W 120lm LED monochrome

MPN
TO-7492794
Brand
Toolcraft
EAN-13
4064161200620
Order Code
17-7523
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 769 availableBack-order availability date - 04/10/2026

Toolcraft TO-7492794 is a versatile inspection camera, specifically designed as the Toolcraft PL012 LED (monochrome) Pen light. This rechargeable pen light provides a power output of 3.5 watts and offers a brightness of 120 lumens, making it suitable for detailed inspections in mechanical, automotive, and electronic engineering environments. Its monochrome LED capability ensures consistent lighting conditions essential for precision work, while the compact pen light form factor aids accessibility in confined spaces. Engineers and technicians will find this device particularly useful in performing thorough inspection tasks, identifying faults, and conducting maintenance operations where fine illumination is necessary.
Type 6500
Bulb Type LED (monochrome)
Capacity 750mAh
Charging Time 2.5h
Colour Black-red
Colour Temperature 6500K
Dimensions (L x W x H) 170 x 21 x 25 mm
Height 25mm
LEDs 8
Length 170mm
Luminous Flux 120lm
Operating Voltage 3.7
Power 3.5W
Power supply (LOV) rechargeable
Product Type Pen light
Protection Class IP20
Technology Li-ion
Weight 57g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot