Toolcraft TO-7453617 Recipro Saw Brushless 20V w/o Battery

Image Representative of Range

Toolcraft TO-7453617 Recipro Saw Brushless 20V w/o Battery

MPN
TO-7453617
Brand
Toolcraft
EAN-13
4064161198996
Order Code
07-7809
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The Toolcraft recipro saw TO-7453617 is a brushless power saw designed for efficiency and durability. Operating at 20 V without the need for a battery, it is ideal for cutting through wood, metal, and plastic materials. This saw is commonly used in carpentry, construction, and tree trimming applications.
Voltage 20V
Type Recipro saw
Strokes Per Minute 2800 /min
Battery Voltage 20V
Cutting depth (max.) (steel) 10mm
Cutting depth (max.) (wood) 115mm
Saw blade length 254mm
Upstroke (max.) 254mm
Weight 2.29kg

Reviews

Be the first to submit a review

Trustpilot