Toolcraft TO-7443780 Lead-Free Solder Reel Sn99.3Cu0.7 ROL1 100g 0.7mm

Image Representative of Range

Toolcraft TO-7443780 Lead-Free Solder Reel Sn99.3Cu0.7 ROL1 100g 0.7mm

MPN
TO-7443780
Brand
Toolcraft
EAN-13
4064161197296
Order Code
07-7800
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 210 in stock

Toolcraft Solder, lead-free is a high-quality soldering wire with a composition of Sn99.3Cu0.7. It comes in a 100 g reel with a diameter of 0.7 mm, suitable for precision soldering tasks. This product is typically used in electronics and electrical applications where lead-free solutions are required.
Flux Type ROL1
Leaded / Lead-Free Lead-free
Melting Temperature 219°C
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 100g
Wire Diameter 0.7mm

Reviews

Be the first to submit a review

Trustpilot