Toolcraft TO-7443771 Solder Reel Lead-Free Sn96.5Ag3Cu0.5 100g 0.7mm

Image Representative of Range

Toolcraft TO-7443771 Solder Reel Lead-Free Sn96.5Ag3Cu0.5 100g 0.7mm

MPN
TO-7443771
Brand
Toolcraft
EAN-13
4064161197265
Order Code
07-7797
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


Toolcraft manufactures the lead-free solder with a composition of Sn96,5Ag3Cu0,5. This soldering wire has a diameter of 0.7 mm and comes in a 100 g reel, featuring ROL1 flux. It is typically used for electronics and electrical connections where environmental compliance is required.
Flux Type ROL1
Leaded / Lead-Free Lead-free
Melting Temperature 219°C
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 100g
Wire Diameter 0.7mm

Trustpilot