Toolcraft TO-7429866 Penlight LED Battery-Powered Silver Belt Clip

Image Representative of Range

Toolcraft TO-7429866 Penlight LED Battery-Powered Silver Belt Clip

MPN
TO-7429866
Brand
Toolcraft
EAN-13
4064161197173
Order Code
07-7793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 687 in stock

The Toolcraft Penlight TO-7429866 is a silver, battery-powered inspection light ideal for precision tasks. It functions effectively as an LED work light, making it suitable for use as a switchboard flashlight or special-purpose torch. Typical applications include close-up inspections and intricate work where focused lighting is required.
Type Penlight
(Ø) 13mm
Dim (Ø x H) 13 mm x 140 mm
Factory colour Silver
Height 140mm
LEDs 1
Luminous flux (high) 9lm
Material Stainless steel
Operating Voltage 3V DC
Plastic free packaging Plastic-free packaging
Power supply (LOV) battery-powered
Weight 15g

Reviews

Be the first to submit a review

Trustpilot