Toolcraft TO-7339080 Combination Pliers 180mm Durable Grip Steel

Image Representative of Range

Toolcraft TO-7339080 Combination Pliers 180mm Durable Grip Steel

MPN
TO-7339080
Brand
Toolcraft
EAN-13
4064161192567
Order Code
07-7780
Country of Origin
Taiwan
  • Quickly find another product in this range by Length:

    160mm 180mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 172 in stock

Toolcraft TO-7339080 Combination Pliers are 180 mm long and ideal for gripping, twisting, and cutting wires. Manufactured with robust materials, they ensure durability and precise handling. These pliers are commonly used in electrical and mechanical applications.
Type Combination Pliers
Edge hardness 62HRC
Length 180mm
Material Chromium-vanadium steel
Plastic free packaging Plastic-free packaging
Range of use Workshop
Wire hardness (max.) hard wire 1.8mm
Wire hardness piano wire (max.) 1.4mm

Reviews

Be the first to submit a review

Trustpilot