Toolcraft TO-7339077 Side Cutter Non-Flush 180mm Durable Grip

Image Representative of Range

Toolcraft TO-7339077 Side Cutter Non-Flush 180mm Durable Grip

MPN
TO-7339077
Brand
Toolcraft
EAN-13
4064161192550
Order Code
07-7779
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 261 in stock

The Toolcraft TO-7339077 Kraft side cutter is a non-flush type cable cutter measuring 180 mm. This tool is ideal for cutting cables and wires in workshops. Its robust design ensures durability and efficient performance in electrical and mechanical applications.
Type Kraft side cutter
ESD Safe No
Length 180mm
VDE Safe No
Edge hardness 62HRC
Material Chromium-vanadium steel
Plastic free packaging Plastic-free packaging
Range of use Workshop
Wire hardness (max.) hard wire 2.4mm
Wire hardness piano wire (max.) 2mm

Reviews

Be the first to submit a review

Trustpilot