Toolcraft TO-7337448 Digital Level with Magnet 400mm 360° 1.0mm/m

Image Representative of Range

Toolcraft TO-7337448 Digital Level with Magnet 400mm 360° 1.0mm/m

MPN
TO-7337448
Brand
Toolcraft
EAN-13
4064161191157
Order Code
07-7776
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £33.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 465 in stock

The Toolcraft digital level TO-7337448 features a 400 mm magnetic base for accurate measurements at 360 degrees with a precision of 1.0 mm/m. Manufactured by Toolcraft, this device is ideal for construction and carpentry work requiring precise levelling. The digital level's compact size and magnet make it convenient for both professional and DIY applications.
Type Digital level
Length 400mm
Dimensions (L x W x H) 400 x 62 x 28 mm
Height 28mm
Level accuracy 1.0mm/m
Material Aluminium
Plastic free packaging Plastic-free packaging
Reading range 360°
Weight 480g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot