Toolcraft TO-7331148 Cable Cutter & Stripper Min 4.1mm 1 pc

Image Representative of Range

Toolcraft TO-7331148 Cable Cutter & Stripper Min 4.1mm 1 pc

MPN
TO-7331148
Brand
Toolcraft
EAN-13
4064161192130
Order Code
07-7775
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 768 in stock

Toolcraft manufactures the TO-7331148 cable cutter and stripper suitable for 4.1 mm cables. This tool incorporates both wire and cable strippers, enhancing its efficiency and versatility. Ideal for electrical and construction tasks, it ensures precise cutting and stripping for various cable types.
Type Cable cutter
Length 52mm
Operating range (diameter) 4.1 mm (min)
Plastic free packaging Plastic-free packaging
Weight 0.08kg
Width 52mm
Working area diameter (min.) 4.1mm

Reviews

Be the first to submit a review

Trustpilot