Toolcraft TO-7159152 Inline Pump 1893 l/h 12V DC Low-Voltage Submersible

Image Representative of Range

Toolcraft TO-7159152 Inline Pump 1893 l/h 12V DC Low-Voltage Submersible

MPN
TO-7159152
Brand
Toolcraft
EAN-13
4064161187297
Order Code
07-7753
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Manufactured by Toolcraft, the TO-7159152 is a 12 V DC in-line pump with a flow rate of 1893 litres per hour. As a low-voltage submersible pump, it is ideal for applications requiring efficient liquid transfer at safe voltages. This pump is commonly used in automotive, marine, and solar water systems.
Type In-line pump
Connection 20 mm (3/4") Ø
Diameter 41mm
Dimensions (Ø x H) 41 mm x 179 mm
Height 179mm
Max. cable length 5m
Max. delivery head 7m
Max. discharge pressure 0.7bar
Max. feed rate 1893 l/h
Operating Voltage 12V DC
Weight 540g

Reviews

Be the first to submit a review

Trustpilot