Toolcraft TO-7159149 Submersible Pump 12V 960l/h Low-Voltage Reliable

Image Representative of Range

Toolcraft TO-7159149 Submersible Pump 12V 960l/h Low-Voltage Reliable

MPN
TO-7159149
Brand
Toolcraft
EAN-13
4064161187280
Order Code
07-7752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 05/11/2026

Toolcraft Low voltage submersible pump TO-7159149 is designed to operate at 12 V DC with a flow rate of 960 litres per hour. This pump is ideal for use in aquatic systems, fountains, or any application requiring efficient, low-voltage water circulation. Its compact design and low power consumption make it suitable for both domestic and light commercial use.
Type Low voltage submersible pump
Connection 12mm
Dimensions (L x W x H) 48 x 106 x 40 mm
Height 40mm
Length 48mm
Max. cable length 1m
Max. delivery head 6m
Max. discharge pressure 0.6bar
Max. feed rate 960 l/h
Operating Voltage 12V DC
Weight 170g
Width 106mm

Reviews

Be the first to submit a review

Trustpilot