Toolcraft TO-7159137 Low Voltage Submersible Bilge Pump 2839 L/h 12V DC

Image Representative of Range

Toolcraft TO-7159137 Low Voltage Submersible Bilge Pump 2839 L/h 12V DC

MPN
TO-7159137
Brand
Toolcraft
EAN-13
4064161187242
Order Code
07-7748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 252 in stock

Manufactured by Toolcraft, the TO-7159137 is a low voltage submersible pump designed for efficiency and reliability. With a capacity of 2839 litres per hour and powered by 12 V DC, it is ideal for bilge pump applications. Typically used in marine environments, it is suitable for areas requiring compact and reliable water removal solutions.
Type Low voltage submersible pump
Connection 19 mm (3/4") Ø
Dimensions (L x W x H) 91 x 70 x 108 mm
Height 108mm
Length 91mm
Max. cable length 1m
Max. delivery head 3m
Max. discharge pressure 0.3bar
Max. feed rate 2839 l/h
Operating Voltage 12V DC
Weight 340g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot