Toolcraft TO-7159128 Submersible Pump 2839L/h 12V DC with Sensor

Image Representative of Range

Toolcraft TO-7159128 Submersible Pump 2839L/h 12V DC with Sensor

MPN
TO-7159128
Brand
Toolcraft
EAN-13
4064161187211
Order Code
07-7745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £34.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

The Toolcraft TO-7159128 is a low voltage submersible pump designed for 12 V DC power supply. It has a flow rate of 2839 litres per hour and includes a sensor, making it ideal for bilge pumping. Typically, it is used in marine or low voltage applications where water removal is essential.
Type Low voltage submersible pump
Connection 19 mm (3/4") Ø
Dimensions (L x W x H) 83 x 103 x 145 mm
Height 145mm
Length 83mm
Max. cable length 1m
Max. delivery head 3m
Max. discharge pressure 0.3bar
Max. feed rate 2839 l/h
Misc Attribute With sensor
Operating Voltage 12V DC
Weight 470g
Width 103mm

Reviews

Be the first to submit a review

Trustpilot