Toolcraft TO-7127283 Speculum with Illumination Mirror 8.5mm

Image Representative of Range

Toolcraft TO-7127283 Speculum with Illumination Mirror 8.5mm

MPN
TO-7127283
Brand
Toolcraft
EAN-13
4064161179032
Order Code
07-7739
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

The Toolcraft TO-7127283 Speculum is an inspection mirror with an illumination feature, measuring 8.5 mm in diameter. Its compact design makes it ideal for use in tight and hard-to-reach areas. Typically used for detailed inspection work, it is a reliable tool for technicians and engineers.
Type Speculum
Mirror Size (Ø) 8.5mm
Telescopic Yes
Dish diameter 8.5mm
Length 430mm
Mirror height 48mm
Mirror width 24mm
Plastic free packaging Plastic-free packaging
Weight 0.22g

Reviews

Be the first to submit a review

Trustpilot