Christmas Opening Hours and Delivery Dates here
Toolcraft TO-7118328 Engraver Incl. Accessories & Case

Image Representative of Range

Toolcraft TO-7118328 Engraver Incl. Accessories & Case

Order Code:

07-7736

Brand: Toolcraft MPN: TO-7118328 EAN-13: 4064161176208
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £21.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
78 in stock, despatched in 4 working days

The Toolcraft Engraver, model TO-7118328, offers precise etching capabilities and comes complete with essential accessories in a convenient case. Crafted for durability and accuracy, this tool is ideal for engraving on metal, glass, wood, and plastics. Its application is perfect for personalising items, crafting, and detailed art projects.
Type Engraver
Cable Length 150.00cm
Dim (L x W x H) 255 x 41 x 133 mm
Height 133mm
Idle speed 4500 - 11500 U/min
Length 255mm
Operating Voltage 18V DC
Plastic free packaging Plastic-free packaging
Power supply (LOV) via PSU
Width 41mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot