Toolcraft TO-7106694 Tapping Head Set 30-Piece HSS Sizes M1–M2.5

Image Representative of Range

Toolcraft TO-7106694 Tapping Head Set 30-Piece HSS Sizes M1–M2.5

MPN
TO-7106694
Brand
Toolcraft
EAN-13
4064161177083
Order Code
07-7731
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £42.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
246 in stock, despatched in 4 working days

Toolcraft's TO-7106694 tapping head set is a 30-piece high-speed steel set featuring taps and dies for M1 to M2.5 thread sizes. This assorted tap and die set is ideal for creating and repairing threads in metalworking applications. The set is beneficial for both professional and hobbyist machinists seeking precision in thread cutting.
Type Tapping head set
Length 158mm
Material HSS
Plastic free packaging Plastic-free packaging
Weight 0.18kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot