Toolcraft TO-7104990 Crimper Set 168-Piece Heatshrink Connectors

Image Representative of Range

Toolcraft TO-7104990 Crimper Set 168-Piece Heatshrink Connectors

MPN
TO-7104990
Brand
Toolcraft
EAN-13
4064161171937
Order Code
07-7729
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £86.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Toolcraft HJ540168BC-A1A5 TO-7104990 crimper set is a versatile 168-piece tool designed for crimping connectors from 0.5 to 8 mm². This set includes exchangeable crimp insets and comes with a convenient carrying case. Ideal for electricians and DIY enthusiasts, it ensures secure and efficient connections in electrical installations.
Type Crimper set
Length 380mm
Crimp area 0.5 up to 8mm²
Crimp area (max.) 8mm²
Crimp area (min.) 0.5mm²
Height 70mm
Plastic free packaging Plastic-free packaging
Weight 1659g
Width 280mm

Reviews

Be the first to submit a review

Trustpilot