Toolcraft TO-7088478 Heat-Resistant Solder Pad 550x350x11.5mm 500°C

Image Representative of Range

Toolcraft TO-7088478 Heat-Resistant Solder Pad 550x350x11.5mm 500°C

MPN
TO-7088478
Brand
Toolcraft
EAN-13
4064161169200
Order Code
07-7728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,093 in stock

The Toolcraft TO-7088478 is a heat-resistant silicone soldering pad, measuring 550 x 350 x 11.5 mm, ideal for protecting surfaces during soldering tasks. This durable accessory is perfect for technicians needing a reliable work mat that resists high temperatures. Often used in electronics repair, it serves as a safe and stable base for soldering components.
Type Tray
For Use With Toolcraft
Dimensions (L x W x H) 550 x 350 x 11.5 mm
Height 11.5mm
Length 550mm
Temperature Range 0-500°C
Weight 0.78kg
Width 350mm

Reviews

Be the first to submit a review

Trustpilot