Toolcraft TO-7021131 Pipe Wrench 50mm Chromium-Vanadium Steel PVC

Image Representative of Range

Toolcraft TO-7021131 Pipe Wrench 50mm Chromium-Vanadium Steel PVC

MPN
TO-7021131
Brand
Toolcraft
EAN-13
4064161162256
Order Code
07-7724
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


The Toolcraft TO-7021131 pipe wrench is made from durable chromium-vanadium steel with a PVC handle. It has a maximum jaw capacity of 50 mm, suitable for gripping various pipe sizes. This tool is ideal for plumbing tasks and general pipe fitting duties.
Type Pipe wrench
Overall Length 240mm
Material properties tempered
Plastic free packaging Plastic-free packaging
Positon 24
Range (max.) 50mm
Spanner size 50mm
Weight 350g

Trustpilot