Toolcraft TO-7015536 Soldering Tip Bevelled 45° 4mm 1pc

Image Representative of Range

Toolcraft TO-7015536 Soldering Tip Bevelled 45° 4mm 1pc

MPN
TO-7015536
Brand
Toolcraft
EAN-13
4064161160337
Order Code
07-7720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

The Toolcraft N9-46 soldering tip features a 45° bevelled shape with a tip size of 4 mm and a tip length of 42 mm. The tip is well-suited for precise soldering tasks, making it ideal for electronics repair and assembly. Toolcraft ensures durability and efficiency with this high-quality 1 pc soldering tip.
For Use With Toolcraft
Tip Type Bevelled 45°
Tip Size 4mm
Length 42mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot