Toolcraft TO-7015533 Bevelled Solder Tip 45° 3mm 42mm Length 1pc

Image Representative of Range

Toolcraft TO-7015533 Bevelled Solder Tip 45° 3mm 42mm Length 1pc

MPN
TO-7015533
Brand
Toolcraft
EAN-13
4064161160320
Order Code
07-7719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

Toolcraft's N9-36 soldering tip features a bevelled design with a tip size of 3 mm and a length of 42 mm, ensuring precision in soldering tasks. Designed for compatibility with various soldering applications, this tip comes as a single piece, identified as Toolcraft TO-7015533. It's ideal for professional use in electronics repair and assembly.
For Use With Toolcraft
Tip Type Bevelled 45°
Tip Size 3mm
Length 42mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot