Toolcraft TO-7015530 Soldering Tip 45° Bevel 2mm Size 42mm Length

Image Representative of Range

Toolcraft TO-7015530 Soldering Tip 45° Bevel 2mm Size 42mm Length

MPN
TO-7015530
Brand
Toolcraft
EAN-13
4064161160313
Order Code
07-7718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

The Toolcraft N9-26 soldering tip features a bevelled 45° design with a 2 mm tip size and a 42 mm length. Ideal for precise soldering tasks, it is suitable for electronics repair and assembly work. The package contains one piece, perfect for professionals and hobbyists alike.
For Use With Toolcraft
Tip Type Bevelled 45°
Tip Size 2mm
Length 42mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot