Toolcraft TO-6935868 Digital Caliper 0-200mm 0.03mm Accuracy

Image Representative of Range

Toolcraft TO-6935868 Digital Caliper 0-200mm 0.03mm Accuracy

Order Code:

07-7710

Brand: Toolcraft MPN: TO-6935868 EAN-13: 4064161159065
Qty Unit Price (Ex VAT)
1+ £37.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
113 available to back orderBack-order availability date - 29/04/2026

The Toolcraft digital caliper 200 mm is a precision measuring instrument, ideal for obtaining accurate measurements in engineering and machining tasks. With its digital display, the caliper ensures easy reading of measurements and improves efficiency. Commonly used in both professional and home workshops, it facilitates precise dimensional analysis.
Type Digital caliper
Length 287mm
Accuracy 0.03mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Digital
Plastic free packaging Plastic-free packaging
Reading range (max.) 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot