Toolcraft TO-6928026 Torque Wrench 1/4 Ratchet 4-20 Nm Adjustable

Image Representative of Range

Toolcraft TO-6928026 Torque Wrench 1/4" Ratchet 4-20 Nm Adjustable

Order Code:

07-7705

Brand: Toolcraft MPN: TO-6928026 EAN-13: 4064161158075
Qty Unit Price (Ex VAT)
1+ £52.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Toolcraft torque wrench, model TO-6928026, features a forward/reverse ratchet with a 1/4" drive and a torque range from 4 to 20 Nm. This precision tool is ideal for tightening fasteners to specific torque specifications in mechanical and automotive applications. Known for its reliable performance, it is essential for both professional and DIY enthusiasts.
Type Torque wrench
Torque Range 20Nm
Downforce 1/4" (6.3 mm)
Graduation 20Nm
Plastic free packaging Plastic-free packaging
Torque (min.) 4Nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot