Toolcraft TO-6897504 Glass Scraper Removes Plaques From Windscreens

Image Representative of Range

Toolcraft TO-6897504 Glass Scraper Removes Plaques From Windscreens

MPN
TO-6897504
Brand
Toolcraft
EAN-13
4064161150024
Order Code
07-7691
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 388 in stock

The Toolcraft TO-6897504 glass scraper is designed for effectively cleaning windshields and ceramic hobs. Manufactured by Toolcraft, it is a reliable addition to car and automotive repair tools. Typical applications include removing stubborn residues or debris from glass surfaces.
Type Sxcraper
Dimensions (L x W x H) 275 x 70 x 18 mm
Height 18mm
Length 275mm
Plastic free packaging Plastic-free packaging
Width 70mm

Reviews

Be the first to submit a review

Trustpilot