Toolcraft TO-6897084 Soldering Tip Flattened 30mm/18mm Pair

Image Representative of Range

Toolcraft TO-6897084 Soldering Tip Flattened 30mm/18mm Pair

MPN
TO-6897084
Brand
Toolcraft
EAN-13
4064161149271
Order Code
07-7685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Toolcraft offers a soldering tip pair with a flattened design, measuring 30 mm in size and 18 mm in length. These tips are ideal for precision soldering tasks and ensure efficient heat transfer. Suitable for electronics work, they provide reliable performance for both professional and hobbyist applications.
For Use With BN 2266985
Tip Type Flattened
Tip Size 30mm
Length 18mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot