Toolcraft TO-6897081 Soldering Tip Flattened 20mm 1 Pair

Image Representative of Range

Toolcraft TO-6897081 Soldering Tip Flattened 20mm 1 Pair

MPN
TO-6897081
Brand
Toolcraft
EAN-13
4064161149264
Order Code
07-7684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Toolcraft soldering tip flattened tip has a size of 20 mm and a length of 15 mm. It is designed for precise soldering tasks, ideal for electronics and detailed metalwork. This product, identified by code TO-6897081, includes one pair of soldering tips and is suitable for high-quality soldering operations.
For Use With BN 2266985
Tip Type Flattened
Tip Size 20mm
Length 15mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot