Toolcraft TO-6864603 Hex Nuts M3 Steel Zinc Plated 100 pcs DIN 985

MPN
TO-6864603
Brand
Toolcraft
EAN-13
4064161135649
Order Code
07-7668
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Material:

    A2 Stainless Steel A4 Stainless Steel Zinc Plated
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 09/10/2026

Toolcraft manufactures the TO-6864603 hexagonal nuts, which are elastic stop nuts made of steel and zinc plated for enhanced durability. These self-locking nuts are compliant with DIN 985 standards, making them suitable for various fastening applications where vibration resistance is required. Packaged in a set of 100 pieces, they are often used in automotive and machinery assemblies.
Type Hexagon Full Nut
Thread Size M3
Material Zinc Plated
DIN Standard DIN 985
Drive Hex head
Gradient 0.5mm
Inside Diameter 3mm
Nut included No

Reviews

Be the first to submit a review

Trustpilot