Toolcraft TO-6861102 Hex Nuts M5 Stainless Steel A2 100 pcs DIN 934

MPN
TO-6861102
Brand
Toolcraft
EAN-13
4064161124025
Order Code
07-7659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Toolcraft's TO-6861102 hexagonal nuts are crafted from stainless steel V2A A2 and adhere to DIN 934 standards. Ideal for a variety of fastening tasks, these M5 nuts come in a pack of 100 pieces. They are commonly used in construction and machinery applications, providing durable and corrosion-resistant solutions.
Type Hexagon Full Nut
Thread Size M5
Material A2 Stainless Steel
DIN Standard DIN 934
Drive Hex head
Gradient 0.8mm
Inside Diameter 5mm
Nut included No

Reviews

Be the first to submit a review

Trustpilot