Toolcraft TO-6860925 Hexagonal Nuts M2 Brass DIN 934 100 pcs

MPN
TO-6860925
Brand
Toolcraft
EAN-13
4064161123431
Order Code
07-7654
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Toolcraft TO-6860925 Hexagonal nuts are M2 brass fasteners compliant with DIN 934 standards. They come in a convenient pack of 100 pieces, ideal for projects requiring reliable and corrosion-resistant components. Typical applications include use in mechanical assemblies and electronic projects where secure connections are essential.
Type Hexagon Full Nut
Thread Size M2
Material Brass
DIN Standard DIN 934
Drive Hex head
Gradient 0.4mm
Inside Diameter 2mm
Nut included No

Reviews

Be the first to submit a review

Trustpilot