Toolcraft TO-6824418 Wheel Nut Wrench 20x530mm Optimised Leverage

Image Representative of Range

Toolcraft TO-6824418 Wheel Nut Wrench 20x530mm Optimised Leverage

MPN
TO-6824418
Brand
Toolcraft
EAN-13
4064161088976
Order Code
07-7639
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £10.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 574 in stock

The Toolcraft TO-6824418 wheel nut wrench features an extendable design with a rubber skid-proof grip, measuring 20 mm in diameter and 530 mm in length. Made from durable steel alloy, it includes a ratchet system ideal for removing or tightening wheel nuts. This robust tool is suitable for automotive maintenance and changing car tyres.
Type Wheel Wrench
Diameter 20mm
Dimensions (Ø x L) 20 mm x 530 mm
Length 530mm
Power 300 Nm
Weight 800g

Reviews

Be the first to submit a review

Trustpilot