Toolcraft TO-6802782 Magnetiser/Demagnetiser 50x52mm C8 Field ABS Housing

Toolcraft TO-6802782 Magnetiser/Demagnetiser 50x52mm C8 Field ABS Housing

MPN
TO-6802782
Brand
Toolcraft
EAN-13
4064161079455
Order Code
07-7630
Country of Origin
Taiwan

Discontinued


Toolcraft TO-6802782 is a magnetiser and demagnetiser measuring 50 mm by 52 mm. It is ideal for magnetising or demagnetising tools such as screwdrivers. This versatile tool is useful in various maintenance and repair tasks.
Type Magnetiser, demagnetiser
Dim (L x W) 50 mm x 52 mm
Length 50mm
Plastic free packaging Plastic-free packaging
Weight 70g
Width 52mm

Trustpilot