Toolcraft TO-6802566 Die Tool Kit HSSG 8-Piece Set for Metric Threads

Image Representative of Range

Toolcraft TO-6802566 Die Tool Kit HSSG 8-Piece Set for Metric Threads

MPN
TO-6802566
Brand
Toolcraft
EAN-13
4064161076393
Order Code
07-7626
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Toolcraft’s TO-6802566 is an 8-piece die tool kit featuring high-speed steel (HSS) round dies and a die holder. This assorted tap and die set is designed for precision thread cutting applications. Ideal for both industrial and personal use, it ensures efficient maintenance and repair tasks.
Type Die tool kit
(Ø) 33mm
DIN Standard DIN 223
Length 206mm
Material HSS
Plastic free packaging Plastic-free packaging
Weight 440g

Reviews

Be the first to submit a review

Trustpilot