Toolcraft TO-6761520 BOS-230 Drill Stand Pivot 45° Angle Precision

Image Representative of Range

Toolcraft TO-6761520 BOS-230 Drill Stand Pivot 45° Angle Precision

Order Code:

07-7617

Brand: Toolcraft MPN: TO-6761520 EAN-13: 4064161039558
Qty Unit Price (Ex VAT)
1+ £15.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Toolcraft BOS-230 is a power drill stand designed for accurate drilling applications. Its maximum operating height is 173 mm, with dimensions of 232 x 135 x 302 mm. This drill stand is ideal for both professional and hobbyist use, providing stability and precision.
Type Drill stand
Collar Ø 43mm
Height 302mm
Length 232mm
Operating height (max.) 173mm
Width 135mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot