Toolcraft TO-6761517 Desoldering Pump Robust Aluminium Strong Suction

Image Representative of Range

Toolcraft TO-6761517 Desoldering Pump Robust Aluminium Strong Suction

MPN
TO-6761517
Brand
Toolcraft
EAN-13
4064161039541
Order Code
07-7616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,148 in stock

Toolcraft's ZD-190 desoldering pump features a light metal body and a Teflon tip for efficient and precise desoldering applications. Designed as an antistatic solder extractor, it effectively functions as a vacuum pump to remove unwanted solder. Ideal for electronics repair, it serves as a crucial soldering aid for hobbyists and professionals alike.
Type Desoldering pumps
Output Wattage Not Applicable
Diameter 20mm
Dimensions (Ø x L) 20 mm x 200 mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot