Toolcraft TO-6751671 Soldering Tip Round Bevelled 7mmx22mm for Gas Sets

Image Representative of Range

Toolcraft TO-6751671 Soldering Tip Round Bevelled 7mmx22mm for Gas Sets

MPN
TO-6751671
Brand
Toolcraft
EAN-13
4064161041100
Order Code
07-7613
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The Toolcraft T03 Soldering Tip is a round, long, bevelled tip with a 7 mm size and 22 mm length. It is manufactured by Toolcraft and is ideally used for precise soldering tasks such as electronics assembly. Each package contains one piece, designed for efficiency in small-scale soldering applications.
Tip Type Round, long, bevelled
Tip Size 7mm
Length 22mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot