Toolcraft TO-6743691 Speed Clamp 100mm One-Handed Operation 10kg Force

Image Representative of Range

Toolcraft TO-6743691 Speed Clamp 100mm One-Handed Operation 10kg Force

MPN
TO-6743691
Brand
Toolcraft
EAN-13
4064161039190
Order Code
07-7608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 168 in stock

The Toolcraft Speed clamp is designed for quick and efficient gripping with a maximum span width of 100 mm and a product length of 180 mm. Its nosing length of 35 mm makes it suitable for precise applications. Ideal for woodworking and metalworking, it provides a reliable and sturdy hold for various tasks.
Type Quick bar clamp
Jaw Opening 100mm
Length 180mm
Nosing 35mm
Plastic free packaging Plastic-free packaging
Spreading range 72 - 172mm
Tension 100N
Weight 64g
Width 104mm

Reviews

Be the first to submit a review

Trustpilot