Toolcraft TO-6717201 Scalpel Set 142mm with 5 Blades for Fine Work

Image Representative of Range

Toolcraft TO-6717201 Scalpel Set 142mm with 5 Blades for Fine Work

MPN
TO-6717201
Brand
Toolcraft
EAN-13
4064161032580
Order Code
07-7606
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
2+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,287 in stock

The Toolcraft Scalpel set features a precision Scalpel with five interchangeable blades, measuring 142 mm. Manufactured by Toolcraft, it offers accuracy and control for delicate cutting tasks. Ideal for model making, electronics work, and intricate craft projects.
Type Scalpel set
Blade Width 9mm
Length 142mm
Number of Blades 5
Plastic free packaging Plastic-free packaging
Weight 12.5g

Reviews

Be the first to submit a review

Trustpilot