Toolcraft TO-6716478 ESD Side Cutter Flush-Cutting 128mm 1 pc

Image Representative of Range

Toolcraft TO-6716478 ESD Side Cutter Flush-Cutting 128mm 1 pc

Order Code:

07-7604

Brand: Toolcraft MPN: TO-6716478 EAN-13: 4064161035123
Qty Unit Price (Ex VAT)
1+ £9.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched in 4 working days

The Toolcraft TO-6716478 side cutter is a flush-cutting tool measuring 128 mm, making it ideal for precise cutting tasks. It is particularly well-suited for cutting cables and other delicate components. Typical applications include electronics assembly and electrical work.
Type Side cutter
ESD Safe Yes
Length 128mm
VDE Safe No
Edge hardness 60HRC
Plastic free packaging Plastic-free packaging
Range of use ESD
Wire hardness (max.) hard wire 1mm
Wire hardness (max.) soft wire 1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot