Toolcraft TO-6680946 Crimper/Stripper Cuts Strips Crimps 1.5-6mm²

MPN
TO-6680946
Brand
Toolcraft
EAN-13
4064161017570
Order Code
07-7594
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 184 in stock

The Toolcraft PLC-4131 TO-6680946 Crimper/stripper is a versatile tool designed for crimping and stripping wires ranging from 1.5 to 6 mm². Manufactured by Toolcraft, this handy crimping tool is ideal for both professional and DIY electrical applications. It efficiently combines the functions of a crimper and a stripper, making it a valuable addition to any tool kit.
Type Crimper/stripper
Length 243mm
Crimp area 1.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 1.5mm²
Height 25mm
Material Carbon steel
Plastic free packaging Plastic-free packaging
Weight 306g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot