Toolcraft TO-6679764 Circlip Pliers 10-50mm 90° Tip Replaceable Heads

MPN
TO-6679764
Brand
Toolcraft
EAN-13
4064161019222
Order Code
07-7588
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 205 in stock

Toolcraft TO-6679764 circlip pliers feature interchangeable tips with 90°, 45°, and straight shapes, accommodating rings from 10-50 mm. Manufactured by Toolcraft, these versatile tools are suitable for both outer and inner circlip rings. They are ideal for precision tasks in mechanical and maintenance applications.
Type Circlip Pliers
Edge hardness 45HRC
Jaw Width 26mm
Matching bore diameter 10-50mm
Material Carbon steel
Plastic free packaging Plastic-free packaging
Suitable For Outer and inner rings
Suitable for shaft diameters of 10-50mm
Weight 160g

Reviews

Be the first to submit a review

Trustpilot