Toolcraft TO-6678543 Chisel-shaped Curved Soldering Tip 19.5mm 1pc

MPN
TO-6678543
Brand
Toolcraft
EAN-13
4064161015910
Order Code
07-7586
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

Toolcraft's KB-200 soldering tip features a chisel-shaped, curved design with a 19.5 mm size and 130 mm length. This durable and precise tip is ideal for professional soldering tasks requiring accuracy and control. Common applications include electronics repair and circuit board assembly.
For Use With Toolcraft
Tip Type Chisel-shaped, curved
Tip Size 19.5mm
Length 130mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot