Toolcraft TO-6609312 Desoldering Pump Antistatic High Suction Self-Cleaning

MPN
TO-6609312
Brand
Toolcraft
EAN-13
4064161001838
Order Code
07-7574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

The Toolcraft LEE-108 is an antistatic desoldering pump designed for precise solder removal tasks. Manufactured by Toolcraft, it features a robust construction suitable for electronics repair and rework applications. The pump ensures efficient and safe operation in sensitive electronic environments.
Type Desoldering pumps
Output Wattage Not Applicable
Diameter 27mm
Dimensions (Ø x L) 27 mm x 330 mm
Length 330mm
Weight 89g

Reviews

Be the first to submit a review

Trustpilot